Part Details for ARN10A24X by Panasonic Electronic Components
Overview of ARN10A24X by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARN10A24X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARN10A24X-ND
|
DigiKey | RELAY RF SPDT 24V Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$85.7369 | Buy Now |
DISTI #
ARN10A24X
|
Avnet Americas | Relay Signal Standard SPDT 24VDC Solder Surface Mount T/R (Alt: ARN10A24X) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$80.4864 / $91.1320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$83.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7000 / $233.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.7000 / $233.9100 | Buy Now |
Part Details for ARN10A24X
ARN10A24X CAD Models
ARN10A24X Part Data Attributes:
|
ARN10A24X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARN10A24X
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Latched, 0.133A (Coil), 24VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 9.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 320 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.12 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | 55 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Terminals | 15 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.6mm x 9.6mm x 10mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER | |
VSWR | 1.15 |
Alternate Parts for ARN10A24X
This table gives cross-reference parts and alternative options found for ARN10A24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARN10A24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARN10A4HX | RF Relay, 1 Form C, SPDT, Latched, 0.711A (Coil), 4.5VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle, ROHS COMPLIANT | Panasonic Electronic Components | ARN10A24X vs ARN10A4HX |