Part Details for ARS10Y03 by Panasonic Electronic Components
Overview of ARS10Y03 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARS10Y03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0101
|
Newark | Signal Relay, Spdt, 3Vdc, 0.01A, Smd Rohs Compliant: Yes |Panasonic ARS10Y03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$10.6200 / $15.5000 | Buy Now |
DISTI #
56T4809
|
Newark | High Frequency Relay, 24Vdc, 500Ma, Spdt, Contact Configuration:Spdt, Product Range:-, Relay Mounting:Surface Mount, Coil Type:Dc, Coil Resistance:45Ohm, Coil Frequency Max:3Ghz, Coil Voltage Vdc Nom:3V, Contact Current Max:500Ma Rohs Compliant: Yes |Panasonic ARS10Y03 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $12.9600 | Buy Now |
DISTI #
ARS10Y03-ND
|
DigiKey | RELAY RF SPDT 500MA 3V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
40 In Stock |
|
$9.6657 / $15.8200 | Buy Now |
DISTI #
ARS10Y03
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 3VDC 45Ohm Surface Mount (Alt: ARS10Y03) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.9088 / $10.0871 | Buy Now |
DISTI #
769-ARS10Y03
|
Mouser Electronics | High Frequency / RF Relays RS Relay RoHS: Compliant | 0 |
|
$8.7800 / $12.9200 | Order Now |
DISTI #
74612785
|
RS | HF Relay / Opt. DeviceRS Relay | Panasonic Electronic Components ARS10Y03 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 | RFQ |
|
Future Electronics | ARS Series High Frequency 0.5 A SPDT 3 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.4500 / $9.9200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 3VDC 45Ohm 0.5A SPDT(14.6x11.2x8)mm SMD Microwave Relay RoHS: Compliant |
51 In Stock |
|
$8.9100 / $11.5000 | Buy Now |
|
Quest Components | 8 |
|
$11.4200 / $12.8475 | Buy Now | |
|
Quest Components | 126 |
|
$11.9910 / $15.4170 | Buy Now |
Part Details for ARS10Y03
ARS10Y03 CAD Models
ARS10Y03 Part Data Attributes
|
ARS10Y03
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS10Y03
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 8.6mm x 8mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for ARS10Y03
This table gives cross-reference parts and alternative options found for ARS10Y03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS10Y03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS32Y12 | RF Relay, 1 Form C, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS32Y12 |
ARS12A12Z | RF Relay, 1 Form C, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS12A12Z |
ARS35Y4H | RF Relay, 1 Form C, SPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS35Y4H |
ARS12A12X | RF Relay, 1 Form C, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS12A12X |
ARS35Y24 | RF Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS35Y24 |
ARS34Y12 | RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS34Y12 |
ARS15Y24 | RF Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS15Y24 |
ARS14Y12 | RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS14Y12 |
ARS34A09 | RF Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS34A09 |
ARS14Y03 | RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03 vs ARS14Y03 |