-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1760
|
Newark | Relay, Spdt, 30Vdc, 0.5A, Coil Voltage:4.5Vdc, Contact Configuration:Spdt, Contact Current:500Ma, Product Range:Rs Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:-, Vswr:1.4 Rohs Compliant: Yes |Panasonic ARS14A4H RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $12.4600 | Buy Now |
DISTI #
255-2704-ND
|
DigiKey | RELAY RF SPDT 500MA 4.5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1180 In Stock |
|
$4.0608 / $5.5400 | Buy Now |
DISTI #
ARS14A4H
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount - Bulk (Alt: ARS14A4H) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 300 |
|
$8.9088 / $10.0871 | Buy Now |
DISTI #
769-ARS14A4H
|
Mouser Electronics | High Frequency / RF Relays RS Relay RoHS: Compliant | 61 |
|
$8.4100 / $11.4000 | Buy Now |
DISTI #
70158470
|
RS | RELAY, MICROWAVE, MINIATURE, SURFACE MOUNT, 4.5VDC, SNGL SIDE STABLE, 50 OHM | Panasonic Electronic Components ARS14A4H RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4400 | RFQ |
|
Future Electronics | ARS Series 4.5V SPDT (1 Form C) 3GHz 10W Surface Mount High Frequency RF Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.6500 / $9.7600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD RoHS: Compliant |
640 In Stock |
|
$8.1600 / $10.4900 | Buy Now |
DISTI #
76060492
|
Verical | Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2315 | Americas - 640 |
|
$10.1824 / $12.7152 | Buy Now |
DISTI #
62464572
|
Verical | Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 73 |
|
$8.8330 | Buy Now |
DISTI #
67520093
|
Verical | Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 6 |
|
$8.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARS14A4H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS14A4H
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 101.3 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.4 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 8.6mm x 8mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.4 |