There are no models available for this part yet.
Overview of ARS16Y12 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS16Y12 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK0121
|
Newark | Signal Relay, Spdt, 12Vdc, 0.01A, Smd Rohs Compliant: Yes |Panasonic ARS16Y12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$11.2700 / $15.5000 | Buy Now | |
DISTI #
29X4631
|
Newark | Rs Relay Rohs Compliant: Yes |Panasonic ARS16Y12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $13.4700 | Buy Now | |
DISTI #
ARS16Y12-ND
|
DigiKey | RELAY RF SPDT 500MA 12V Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6532 | Buy Now | |
DISTI #
ARS16Y12
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 12V 360Ohm Surface Mount (Alt: ARS16Y12) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.9088 / $10.0871 | Buy Now | |
DISTI #
769-ARS16Y12
|
Mouser Electronics | High Frequency / RF Relays RS relay 1formc 2 coil latching SMT RoHS: Compliant | 35 |
|
$10.5000 / $15.8200 | Buy Now | |
DISTI #
74612805
|
RS | HF Relay / Opt. DeviceRS Relay | Panasonic Electronic Components ARS16Y12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 | RFQ | |
Future Electronics | 3GHZ capable power relays RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.7500 / $9.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1400 / $12.0000 | Buy Now | ||
DISTI #
ARS16Y12
|
Avnet Abacus | Electromechanical Relay SPDT 0.5A 12V 360Ohm Surface Mount (Alt: ARS16Y12) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.1400 / $12.0000 | Buy Now |
CAD Models for ARS16Y12 by Panasonic Electronic Components
Part Data Attributes for ARS16Y12 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
8.6 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
14 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.033 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
9 V
|
Coil Resistance
|
360 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@30VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Input Power-Max
|
1 W
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.4 dB
|
Insulation Resistance
|
100000000 Ω
|
Isolation-Max
|
30 dB
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
14mm x 8.6mm x 8mm
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
RF RELAY
|
Release Time
|
6 ms
|
Surface Mount
|
NO
|
Switching Time
|
16 ms
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
VSWR
|
1.4
|
Alternate Parts for ARS16Y12
This table gives cross-reference parts and alternative options found for ARS16Y12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS16Y12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS30A24 | RF Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS30A24 |
ARS35Y4H | RF Relay, 1 Form C, SPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS35Y4H |
ARS15A4HZ | RF Relay, 1 Form C, SPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS15A4HZ |
ARS12A12X | RF Relay, 1 Form C, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS12A12X |
ARS34Y12 | RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS34Y12 |
ARS34Y03 | RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS34Y03 |
ARS14Y09Z | RF Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS14Y09Z |
ARS36Y09 | RF Relay, 1 Form C, SPDT, Latched, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS36Y09 |
ARS15A24 | RF Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS15A24 |
ARS15Y12 | RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS16Y12 vs ARS15Y12 |