Part Details for AS-302 by Nuvotem Talema
Overview of AS-302 by Nuvotem Talema
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS-302
AS-302 CAD Models
AS-302 Part Data Attributes
|
AS-302
Nuvotem Talema
Buy Now
Datasheet
|
Compare Parts:
AS-302
Nuvotem Talema
Current Sense Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUVOTEM TALEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: VDE | |
ET Product-Min | 700 V-us | |
Height | 17.8 mm | |
Length | 22.9 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 17.8 mm |