Part Details for AS018R1-00 by Skyworks Solutions Inc
Overview of AS018R1-00 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AS018R1-00
AS018R1-00 CAD Models
AS018R1-00 Part Data Attributes
|
AS018R1-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS018R1-00
Skyworks Solutions Inc
SPST, 0MHz Min, 18000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 25 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 40 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPST | |
Technology | GAAS |
Alternate Parts for AS018R1-00
This table gives cross-reference parts and alternative options found for AS018R1-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS018R1-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS018R1-00 | SPST, 0MHz Min, 18000MHz Max, 2dB Insertion Loss-Max | Alpha Industries | AS018R1-00 vs AS018R1-00 |