Part Details for AS018R1-10 by Skyworks Solutions Inc
Overview of AS018R1-10 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS018R1-10
AS018R1-10 CAD Models
AS018R1-10 Part Data Attributes
|
AS018R1-10
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS018R1-10
Skyworks Solutions Inc
SPST, 0MHz Min, 10000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, HERMETIC SEALED PACKAGE-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFP7,.35X.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 25 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | QFP7,.35X.4 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for AS018R1-10
This table gives cross-reference parts and alternative options found for AS018R1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS018R1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS018R1-10 | SPST, 0MHz Min, 10000MHz Max, 2.5dB Insertion Loss-Max, HERMETIC SEALED PACKAGE-7 | Alpha Industries | AS018R1-10 vs AS018R1-10 |