Part Details for AS018R2-00 by Skyworks Solutions Inc
Overview of AS018R2-00 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS018R2-00
AS018R2-00 CAD Models
AS018R2-00 Part Data Attributes
|
AS018R2-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS018R2-00
Skyworks Solutions Inc
SPDT, 0MHz Min, 18000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 25 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |