Part Details for AS119-12 by Alpha Industries
Overview of AS119-12 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AS119-12
AS119-12 CAD Models
AS119-12 Part Data Attributes:
|
AS119-12
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS119-12
Alpha Industries
SPDT, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |
Alternate Parts for AS119-12
This table gives cross-reference parts and alternative options found for AS119-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS119-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS338-12 | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AS119-12 vs AS338-12 |
AS177-86 | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, MSOP-10 | Skyworks Solutions Inc | AS119-12 vs AS177-86 |
AS186-302 | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, MSOP-8 | Skyworks Solutions Inc | AS119-12 vs AS186-302 |
AS118-12 | SPDT, 0MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, PLASTIC, SOIC-8 | Alpha Industries | AS119-12 vs AS118-12 |
AS338-12LF | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AS119-12 vs AS338-12LF |