Part Details for AS1329C-BTTT by ams
Overview of AS1329C-BTTT by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AS1329C-BTTT
AS1329C-BTTT CAD Models
AS1329C-BTTT Part Data Attributes:
|
AS1329C-BTTT
ams
Buy Now
Datasheet
|
Compare Parts:
AS1329C-BTTT
ams
AS1329 Boost Converter; Miscellaneous: Continuous Switching; Package Type: TSOT23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |