Part Details for AS139-73 by Alpha Industries
Overview of AS139-73 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS139-73
AS139-73 CAD Models
AS139-73 Part Data Attributes
|
AS139-73
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS139-73
Alpha Industries
SPDT, 0MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.8 |