Part Details for AS169-73 by Alpha Industries
Overview of AS169-73 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS169-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 287 |
|
RFQ |
Part Details for AS169-73
AS169-73 CAD Models
AS169-73 Part Data Attributes
|
AS169-73
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS169-73
Alpha Industries
SPDT, 0MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.4 |
Alternate Parts for AS169-73
This table gives cross-reference parts and alternative options found for AS169-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS169-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS169-73LF | SPDT, 300MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | Skyworks Solutions Inc | AS169-73 vs AS169-73LF |