Datasheets
AS179-92LF by: Skyworks Solutions Inc

SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SC-88, 6 PIN

Part Details for AS179-92LF by Skyworks Solutions Inc

Overview of AS179-92LF by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS179-92LF

Part # Distributor Description Stock Price Buy
DISTI # 76R0128
Newark Ic, Switch, Rf, Spdt, 0.02-3.0Ghz, Frequency Min:20Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Skyworks Solutions AS179-92LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 17150
  • 1 $1.2400
  • 10 $1.1100
  • 25 $1.0500
  • 50 $0.9590
  • 100 $0.8640
  • 250 $0.8080
  • 500 $0.7140
  • 1,000 $0.5640
$0.5640 / $1.2400 Buy Now
DISTI # 863-1003-1-ND
DigiKey IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 498405
In Stock
  • 1 $0.8400
  • 10 $0.7500
  • 25 $0.7116
  • 100 $0.5846
  • 250 $0.5465
  • 500 $0.4829
  • 1,000 $0.4475
  • 3,000 $0.4475
$0.4475 / $0.8400 Buy Now
DISTI # 873-AS179-92LF
Mouser Electronics RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. RoHS: Compliant 29678
  • 1 $1.1900
  • 10 $1.0200
  • 100 $0.7780
  • 500 $0.6870
  • 1,000 $0.5430
  • 3,000 $0.5060
  • 6,000 $0.4800
  • 9,000 $0.4620
$0.4620 / $1.1900 Buy Now
DISTI # 16812664
Verical RF Switch SPDT 0.02MHz to 4GHz 20dB 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Americas - 75000
  • 3,000 $0.6000
$0.6000 Buy Now
Bristol Electronics   630
RFQ
Bristol Electronics   Min Qty: 4 2988
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800
  • 387 $0.4200
  • 918 $0.3900
$0.3900 / $1.5000 Buy Now
Bristol Electronics   7914
RFQ
Bristol Electronics   3281
RFQ
Quest Components 179-92LF 504
  • 1 $1.5000
  • 68 $0.7500
  • 268 $0.6000
$0.6000 / $1.5000 Buy Now
Quest Components 179-92LF 255
  • 1 $1.6875
  • 60 $0.8438
  • 238 $0.6750
$0.6750 / $1.6875 Buy Now
Quest Components 179-92LF 2624
  • 1 $1.7325
  • 1,155 $0.6064
  • 2,475 $0.5198
$0.5198 / $1.7325 Buy Now
Quest Components 179-92LF 2360
  • 1 $1.7325
  • 232 $0.6930
  • 1,155 $0.6064
$0.6064 / $1.7325 Buy Now
Quest Components 179-92LF 2400
  • 1 $2.0000
  • 1,001 $0.7000
  • 2,144 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components 179-92LF 2390
  • 1 $2.0000
  • 334 $0.5200
  • 1,539 $0.5000
$0.5000 / $2.0000 Buy Now
Quest Components 179-92LF 7405
  • 1 $1.7325
  • 1,155 $0.6064
  • 2,475 $0.5198
$0.5198 / $1.7325 Buy Now
Rochester Electronics AS179 - PHEMT GaAs IC SPDT Switch 0.02 - 3 GHz RoHS: Compliant Status: Active Min Qty: 1 4850
  • 1 $0.6004
  • 25 $0.5884
  • 100 $0.5644
  • 500 $0.5404
  • 1,000 $0.5103
$0.5103 / $0.6004 Buy Now
Ameya Holding Limited RF Switch SPDT 0.3MHz to 3GHz 20dB 6-Pin SC-88 T/R 44166
RFQ
NexGen Digital   312
RFQ
DISTI # AS179-92LF
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 15000
  • 9,000 $0.4400
$0.4400 Buy Now
DISTI # AS179-92LF-B
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # SMC-AS179-92LF
Sensible Micro Corporation Ic.Phemt Spdt,3Ghz,Sc70-6 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1401 Container: Tape & Reel 5679
  • 100 $0.0860
  • 500 $0.0820
  • 1,000 $0.0799
$0.0799 / $0.0860 RFQ
Chip1Cloud RF Switch SPDT 0.02MHz to 4GHz 20dB Automotive 6-Pin SC-88 T/R / IC SW SPDT DC-3GHZ GAAS SC70-6 45996
RFQ
DISTI # 1753762RL
Farnell IC, SWITCH, RF, SPDT, 0.02-3.0GHZ RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel 17150
  • 100 $0.7753
  • 500 $0.6845
  • 1,000 $0.5401
  • 2,500 $0.5040
  • 5,000 $0.4630
$0.4630 / $0.7753 Buy Now
DISTI # 1753762
Farnell IC, SWITCH, RF, SPDT, 0.02-3.0GHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape 17150
  • 1 $1.3565
  • 10 $1.0840
  • 100 $0.7753
  • 500 $0.6845
  • 1,000 $0.5401
  • 2,500 $0.5040
  • 5,000 $0.4630
$0.4630 / $1.3565 Buy Now
Sense Electronic Company Limited SOT-363 18900
RFQ
Win Source Electronics RF Switch SPDT 0.02MHz to 4GHz 20dB Automotive 6-Pin SC-88 T/R / IC SW SPDT DC-3GHZ GAAS SC70-6 220000
  • 335 $0.1500
  • 815 $0.1230
  • 1,265 $0.1190
  • 1,725 $0.1160
  • 2,235 $0.1120
  • 3,000 $0.1000
$0.1000 / $0.1500 Buy Now

Part Details for AS179-92LF

AS179-92LF CAD Models

AS179-92LF Part Data Attributes

AS179-92LF Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
AS179-92LF Skyworks Solutions Inc SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SC-88, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Samacsys Manufacturer Skyworks
1dB Compression Point 34 dBm
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 37.78 dBm
Insertion Loss-Max 0.6 dB
Isolation-Min 20 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
On Time-Nom 0.1 µs
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 0.3 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type SPDT
Surface Mount YES
Technology GAAS
Terminal Finish TIN
VSWR-Max 1.45

Alternate Parts for AS179-92LF

This table gives cross-reference parts and alternative options found for AS179-92LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS179-92LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS169-73LF SPDT, 300MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN Skyworks Solutions Inc AS179-92LF vs AS169-73LF
AS169-73 SPDT, 0MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN Alpha Industries AS179-92LF vs AS169-73

AS179-92LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS179-92LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS179-92LF by Skyworks Solutions Inc

  • Please alert me when AS179-92LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS179-92LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS179-92LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS179-92LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS179-92LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS179-92LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: