-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0.3MHz Min, 2500MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1004-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.5GHZ SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8913 In Stock |
|
$0.8364 / $1.9000 | Buy Now |
DISTI #
873-AS183-92LF
|
Mouser Electronics | RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm RoHS: Compliant | 18323 |
|
$0.8180 / $1.9000 | Buy Now |
|
Bristol Electronics | 24005 |
|
RFQ | ||
|
Rochester Electronics | AS183 - 300 kHz-2.5 GHz pHEMT GaAs SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.9081 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS183-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS183-92LF
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2500MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.6 |