Part Details for AS273-F1LP by Vertiv Inc
Overview of AS273-F1LP by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS273-F1LP
AS273-F1LP CAD Models
AS273-F1LP Part Data Attributes
|
AS273-F1LP
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AS273-F1LP
Vertiv Inc
Analog Circuit, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS273-F1LP
This table gives cross-reference parts and alternative options found for AS273-F1LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273-F1LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273-D5-G | SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Emerson Embedded Power | AS273-F1LP vs AS273-D5-G |
AS273-F1-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1LP vs AS273-F1-G |
AS273-D5G | Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Vertiv Inc | AS273-F1LP vs AS273-D5G |
AS273-G1-LP | IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1LP vs AS273-G1-LP |
AS273-G1-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1LP vs AS273-G1-G |
AS273-G1LP | Analog Circuit, PBCY3, PLASTIC, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273-F1LP vs AS273-G1LP |
AS273-D1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Artesyn Embedded Technologies | AS273-F1LP vs AS273-D1D |
AS273-F5-D | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Emerson Embedded Power | AS273-F1LP vs AS273-F5-D |
AS273-F5-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1LP vs AS273-F5-G |
AS273-F1LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-F1LP vs AS273-F1LP |