AS273-G1D
Description: Analog Circuit, PDSO8, PLASTIC, SOIC-8

Overview of AS273-G1D by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RTK0EN0001D01001BZ Renesas Electronics Corporation RL78/G1D Evaluation Board
RTKYRLG1D0B00000BJ Renesas Electronics Corporation RL78/G1D BLE Module Expansion Board

CAD Models for AS273-G1D by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS273-G1D by Vertiv Inc

AS273-G1D
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VERTIV CO
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. AS273-G1D
    Vertiv Inc
    Analog Circuit, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for AS273-G1D

This table gives cross-reference parts and alternative options found for AS273-G1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273-G1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS273-F1-D IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-F1-D
AS273-D5-G SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Emerson Embedded Power AS273-G1D vs AS273-D5-G
AS273-D1-LP IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-D1-LP
AS273-G1-D IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-G1-D
AS273-D1G Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Artesyn Embedded Technologies AS273-G1D vs AS273-D1G
AS273-G1-G SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Emerson Embedded Power AS273-G1D vs AS273-G1-G
AS273-F5-LP SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN Emerson Embedded Power AS273-G1D vs AS273-F5-LP
AS273-F1G Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Artesyn Embedded Technologies AS273-G1D vs AS273-F1G
AS273-D5-G IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-D5-G
AS273-G1D SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 Emerson Embedded Power AS273-G1D vs AS273-G1D
Part Number Description Manufacturer Compare
AS273-D5-G SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Emerson Embedded Power AS273-G1D vs AS273-D5-G
AS273-D1-LP IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-D1-LP
AS273-G1LP SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN Emerson Embedded Power AS273-G1D vs AS273-G1LP
AS273-G1-D IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-G1-D
AS273-D5-LP SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN Emerson Embedded Power AS273-G1D vs AS273-D5-LP
AS273-D5D Analog Circuit, PDSO8, PLASTIC, SOIC-8 Vertiv Inc AS273-G1D vs AS273-D5D
AS273-F1-D IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other Artesyn Embedded Technologies AS273-G1D vs AS273-F1-D
AS273-G1G Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Vertiv Inc AS273-G1D vs AS273-G1G
AS273-F5-LP SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN Emerson Embedded Power AS273-G1D vs AS273-F5-LP
AS273-F1G SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN Emerson Embedded Power AS273-G1D vs AS273-F1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS273-G1D by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS273-G1D by Vertiv Inc

Select Manufacturer
Which Manufacturer of AS273-G1D would you like to use for your alert(s)?
  • Please alert me when AS273-G1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS273-G1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS273-G1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS273-G1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS273-G1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS273-G1D by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: