Part Details for AS273G5LPT by Artesyn Embedded Technologies
Overview of AS273G5LPT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS273G5LPT
AS273G5LPT CAD Models
AS273G5LPT Part Data Attributes
|
AS273G5LPT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS273G5LPT
Artesyn Embedded Technologies
Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for AS273G5LPT
This table gives cross-reference parts and alternative options found for AS273G5LPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273G5LPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273G5LPTL | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273G5LPT vs AS273G5LPTL |
AS273G5LPTL | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273G5LPT vs AS273G5LPTL |
AS273G5LPT | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Vertiv Inc | AS273G5LPT vs AS273G5LPT |
AS273G5LPT | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273G5LPT vs AS273G5LPT |