Part Details for AS339MTR-G1 by Diodes Incorporated
Overview of AS339MTR-G1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AS339MTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4826
|
Newark | Comparator, 1.3Us, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AS339MTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6053 |
|
$0.4150 | Buy Now |
DISTI #
AS339MTR-G1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.0860 / $0.1135 | Buy Now |
DISTI #
AS339MTR-G1
|
Avnet Americas | Comparator Dual ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS339MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0902 | Buy Now |
DISTI #
621-AS339MTR-G1
|
Mouser Electronics | Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV RoHS: Compliant | 5831 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
70551047
|
RS | Low Power Low Offset Quad Compar. SOIC14 | Diodes Inc AS339MTR-G1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 | RFQ |
|
Future Electronics | AS339 Series 36 V 16 mA Low Power Low Offset Voltage Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0830 / $0.0906 | Buy Now |
|
Future Electronics | AS339 Series 36 V 16 mA Low Power Low Offset Voltage Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0830 / $0.0906 | Buy Now |
DISTI #
AS339MTR-G1
|
TME | IC: comparator, precision, Cmp: 4, SMT, SO14, reel,tape, 200nA Min Qty: 5 | 3680 |
|
$0.1280 / $0.1920 | Buy Now |
DISTI #
AS339MTR-G1
|
Avnet Silica | Comparator Dual �18V/36V 14-Pin SOIC T/R (Alt: AS339MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
New Advantage Corporation | SOIC 14/I�/LOW POWER LOW OFFSET VOLTAGE QUAD COMPARATORS RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1294 / $0.1398 | Buy Now |
Part Details for AS339MTR-G1
AS339MTR-G1 CAD Models
AS339MTR-G1 Part Data Attributes
|
AS339MTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS339MTR-G1
Diodes Incorporated
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, GREEN, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |