Part Details for AS3588AP by ams
Overview of AS3588AP by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for AS3588AP
AS3588AP CAD Models
AS3588AP Part Data Attributes
|
AS3588AP
ams
Buy Now
Datasheet
|
Compare Parts:
AS3588AP
ams
IC TELECOM, DIGITAL TIME SWITCH, PDIP40, DIP-40, Telecom Switching Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AS3588AP
This table gives cross-reference parts and alternative options found for AS3588AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3588AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2046-P | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Siemens | AS3588AP vs PEB2046-P |
MT8985AE1 | Digital Time Switch, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | AS3588AP vs MT8985AE1 |
MC145601P | TELECOM, DIGITAL TIME SWITCH, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | AS3588AP vs MC145601P |
PEF2045PVA3 | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Siemens | AS3588AP vs PEF2045PVA3 |
IMP8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Imp Inc | AS3588AP vs IMP8980DE |
MT8986AE1 | Digital Time Switch, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | AS3588AP vs MT8986AE1 |
PEF2045-P | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Siemens | AS3588AP vs PEF2045-P |
PEF2046-P | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | AS3588AP vs PEF2046-P |
PEF2045-P | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | AS3588AP vs PEF2045-P |
IDT728980P | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | AS3588AP vs IDT728980P |