-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5911
|
Newark | Opamp, Soic-8, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AS358MTR-E1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3950 |
|
$0.1530 / $0.6760 | Buy Now |
DISTI #
AS358MTR-E1DICT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38704 In Stock |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
AS358MTR-E1
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: AS358MTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
621-AS358MTR-E1
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV RoHS: Compliant | 7871 |
|
$0.2090 / $0.4500 | Buy Now |
|
Future Electronics | AS358 Series 36 V 2 mV Surface Mount Low Power Dual Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 44000Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | AS358 Series 36 V 2 mV Surface Mount Low Power Dual Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 3785 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Quest Components | 3028 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy