Amplifier Circuits
AS393MTR-G1
Description: Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, GREEN, SOIC-8

Overview of AS393MTR-G1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for AS393MTR-G1 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH1158
Newark Comparator, 1.3Us, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AS393MTR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3740
  • 1 $0.4060
  • 10 $0.3060
  • 25 $0.2750
  • 50 $0.2330
  • 100 $0.1900
  • 250 $0.1600
  • 500 $0.1300
  • 1,000 $0.1000
$0.1000 / $0.4060 Buy Now
DISTI # 78AH9286
Newark Comparator So-8 T&r 4K Rohs Compliant: Yes |Diodes Inc. AS393MTR-G1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0500
$0.0500 Buy Now
DISTI # AS393MTR-G1DICT-ND
DigiKey IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17598
In Stock
  • 1 $0.3400
  • 10 $0.2110
  • 25 $0.1740
  • 100 $0.1319
  • 250 $0.1110
  • 500 $0.0981
  • 1,000 $0.0872
  • 4,000 $0.0707
  • 8,000 $0.0644
  • 12,000 $0.0612
  • 20,000 $0.0576
  • 28,000 $0.0556
  • 40,000 $0.0536
  • 100,000 $0.0492
  • 200,000 $0.0465
$0.0465 / $0.3400 Buy Now
DISTI # AS393MTR-G1
Avnet Americas Comparator Dual ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: AS393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 16104000 Factory Stock
  • 4,000 $0.0333
$0.0333 Buy Now
DISTI # 621-AS393MTR-G1
Mouser Electronics Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV RoHS: Compliant 4212
  • 1 $0.3400
  • 10 $0.1740
  • 100 $0.0990
  • 1,000 $0.0810
  • 4,000 $0.0690
  • 8,000 $0.0550
  • 24,000 $0.0520
  • 48,000 $0.0500
$0.0500 / $0.3400 Buy Now
DISTI # 70551053
RS Low Power Low Offset Dual Comparator SO8 | Diodes Inc AS393MTR-G1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.1760
$0.1760 RFQ
Future Electronics AS393 Series 36 V 400 nA Surface Mount Dual General Purpose Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 160000
Reel
  • 4,000 $0.0527
  • 8,000 $0.0513
  • 12,000 $0.0506
  • 16,000 $0.0500
  • 20,000 $0.0483
$0.0483 / $0.0527 Buy Now
Future Electronics AS393 Series 36 V 400 nA Surface Mount Dual General Purpose Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.0538
  • 8,000 $0.0524
  • 16,000 $0.0512
  • 20,000 $0.0507
  • 60,000 $0.0483
$0.0483 / $0.0538 Buy Now
Bristol Electronics   4000
RFQ
Quest Components   3200
  • 1 $0.4840
  • 231 $0.1452
  • 2,756 $0.0968
$0.0968 / $0.4840 Buy Now
DISTI # AS393MTR-G1
TME IC: comparator, precision, Cmp: 2, SMT, SO8, reel,tape, 200nA Min Qty: 1 0
  • 1 $0.3300
  • 5 $0.2340
  • 10 $0.1940
  • 50 $0.1250
  • 100 $0.1060
  • 500 $0.0780
  • 1,000 $0.0720
  • 4,000 $0.0670
$0.0670 / $0.3300 RFQ
DISTI # AS393MTR-G1
Avnet Asia Comparator Dual ?18V/36V 8-Pin SOIC T/R (Alt: AS393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days 8000
  • 4,000 $0.0396
  • 8,000 $0.0369
  • 12,000 $0.0360
  • 20,000 $0.0351
  • 40,000 $0.0342
  • 100,000 $0.0334
  • 200,000 $0.0326
$0.0326 / $0.0396 Buy Now
DISTI # AS393MTR-G1
Avnet Silica Comparator Dual �18V/36V 8-Pin SOIC T/R (Alt: AS393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 5mV 250nA SOIC-8 Comparators ROHS 98846
  • 10 $0.0799
  • 100 $0.0652
  • 300 $0.0578
  • 1,000 $0.0523
  • 4,000 $0.0412
  • 8,000 $0.0390
$0.0390 / $0.0799 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 128000
  • 4,000 $0.0409
  • 128,000 $0.0381
$0.0381 / $0.0409 Buy Now
Win Source Electronics IC COMP OPEN COLLECTOR 8SOIC 180000
  • 945 $0.0530
  • 2,330 $0.0430
  • 3,575 $0.0420
  • 4,880 $0.0410
  • 6,415 $0.0390
  • 8,575 $0.0350
$0.0350 / $0.0530 Buy Now

CAD Models for AS393MTR-G1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AS393MTR-G1 by Diodes Incorporated

AS393MTR-G1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.75 mm
Supply Current-Max
3 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. AS393MTR-G1
    Diodes Incorporated
    Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, GREEN, SOIC-8
    VS

Related Parts for AS393MTR-G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS393MTR-G1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS393MTR-G1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AS393MTR-G1 would you like to use for your alert(s)?
  • Please alert me when AS393MTR-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS393MTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS393MTR-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS393MTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS393MTR-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS393MTR-G1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: