Part Details for AS3BJHM3_A/H by Vishay Intertechnologies
Results Overview of AS3BJHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS3BJHM3_A/H Information
AS3BJHM3_A/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for AS3BJHM3_A/H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AS3BJHM3_A/H
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: AS3BJHM3_A/H) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1261 / $0.1366 | Buy Now |
|
DISTI #
AS3BJHM3_A/H
|
Avnet Asia | Diode Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R (Alt: AS3BJHM3_A/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
AS3BJHM3_A/H
|
EBV Elektronik | Diode Rectifier 600V 3A 2Pin DO214AA Plastic TR (Alt: AS3BJHM3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days | EBV - 2250 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$0.6123 / $0.6633 | Buy Now |
US Tariff Estimator: AS3BJHM3_A/H by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS3BJHM3_A/H
AS3BJHM3_A/H Part Data Attributes
|
|
AS3BJHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AS3BJHM3_A/H
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | SMB, 2 PIN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.05 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Reference Standard | AEC-Q101 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 1.5 µs | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL |
Alternate Parts for AS3BJHM3_A/H
This table gives cross-reference parts and alternative options found for AS3BJHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3BJHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS3BJ-M3/5BT | Vishay Semiconductors | Check for Price | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | AS3BJHM3_A/H vs AS3BJ-M3/5BT |
AS3BJHM3_A/H Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the AS3BJHM3_A/H is -40°C to 125°C.
-
Yes, the AS3BJHM3_A/H is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
The maximum allowable voltage derating for the AS3BJHM3_A/H is 80% of the rated voltage.
-
The AS3BJHM3_A/H is designed to operate in high-temperature environments up to 150°C, with minimal degradation in performance.
-
Yes, the AS3BJHM3_A/H is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.