AS432C1VSA
Description: Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN

Overview of AS432C1VSA by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for AS432C1VSA by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS432C1VSA by Artesyn Embedded Technologies

AS432C1VSA
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
Package Description
TSOP, TO-236
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.86 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
77.419 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. AS432C1VSA
    Artesyn Embedded Technologies
    Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for AS432C1VSA

This table gives cross-reference parts and alternative options found for AS432C1VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS432C1VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS432C1VS7 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS432C1VS7
AS432C1VST 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432C1VST
AS432C1VST Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS432C1VST
AS432C1VS13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432C1VS13
AS432C1VSB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432C1VSB
AS432C1VSA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432C1VSA
AS432C1VS7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432C1VS7
AS432C1VSB Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS432C1VSB
Part Number Description Manufacturer Compare
AS432B1ST Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS432B1ST
ZRC500F02TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated AS432C1VSA vs ZRC500F02TC
LM4050CEM3-3.0-T Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products AS432C1VSA vs LM4050CEM3-3.0-T
AS432C2S7 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS432C2S7
AP432AY-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN Diodes Incorporated AS432C1VSA vs AP432AY-U
AS432BR5S7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432BR5S7
AS431B1ST Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AS432C1VSA vs AS431B1ST
AS432BR5S13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432BR5S13
LM4050AEM3-3.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc AS432C1VSA vs LM4050AEM3-3.0+T
AS432A2ST 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AS432C1VSA vs AS432A2ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS432C1VSA by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS432C1VSA by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AS432C1VSA would you like to use for your alert(s)?
  • Please alert me when AS432C1VSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS432C1VSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS432C1VSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS432C1VSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS432C1VSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS432C1VSA by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: