Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 200 | Tray |
|
View this part on Rutronik | 10,000 | 200 | Tray |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS4C64M16D2B-25BCN
Yes
Active
FBGA-84
compliant
EAR99
8542.32.00.32
Alliance Memory Inc
1.25
MULTI BANK PAGE BURST
0.4 ns
AUTO/SELF REFRESH
400 MHz
COMMON
4,8
R-PBGA-B84
e1
12.5 mm
1073741824 bit
DDR2 DRAM
16
3
1
1
84
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C64M16D2-25BCN Memory | DDR DRAM, 64MX16, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2B-25BCN vs AS4C64M16D2-25BCN |
AS4C64M16D2A-25BIN Memory | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2B-25BCN vs AS4C64M16D2A-25BIN |
AS4C64M16D2-25BIN Memory | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2B-25BCN vs AS4C64M16D2-25BIN |