Part Details for AS5048A-HTSP by ams
Results Overview of AS5048A-HTSP by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5048A-HTSP Information
AS5048A-HTSP by ams is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AS5048A-HTSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | RotaryPositionSensor5.5V/3.6VDigitalOutput14-PinTSSOPT/R/ICENCODERROTARY14-TSSOP | 22900 |
|
RFQ |
US Tariff Estimator: AS5048A-HTSP by ams
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS5048A-HTSP
AS5048A-HTSP Part Data Attributes
|
|
AS5048A-HTSP
ams
Buy Now
Datasheet
|
Compare Parts:
AS5048A-HTSP
ams
AS5048A High Resolution Position Sensor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMS AG | |
| Package Description | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Body Breadth | 4.4 mm | |
| Body Height | 1 mm | |
| Body Length or Diameter | 5 mm | |
| Housing | PLASTIC | |
| JESD-609 Code | e3 | |
| Measurement Range-Max (deg) | 360 deg | |
| Measurement Range-Min (deg) | ||
| Mounting Feature | SURFACE MOUNT | |
| Operating Current-Max | 15 mA | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | SPI | |
| Output Range | 4.5-5.4V | |
| Output Type | DIGITAL VOLTAGE | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | SOLDER |
AS5048A-HTSP Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the AS5048A-HTSP evaluation board documentation or by contacting ams OSRAM Group's technical support team.
-
Calibration involves adjusting the sensor's internal settings to match the specific magnet and application. ams OSRAM Group provides a calibration tool and guidelines in the AS5048A-HTSP datasheet and application notes.
-
The AS5048A-HTSP is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and use case. Consult the datasheet and ams OSRAM Group's technical support team for more information.
-
Follow proper PCB design and layout guidelines, use shielding and filtering as needed, and ensure the AS5048A-HTSP is properly grounded to minimize electromagnetic interference (EMI). Consult the AS5048A-HTSP datasheet and ams OSRAM Group's application notes for more information.
-
The recommended magnet type and size depend on the specific application and use case. ams OSRAM Group provides guidelines in the AS5048A-HTSP datasheet and application notes, and recommends consulting with their technical support team for optimal magnet selection.