Part Details for AS73F2AB1201B by MERITEK Electronics Corporation
Overview of AS73F2AB1201B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB1201B
AS73F2AB1201B CAD Models
AS73F2AB1201B Part Data Attributes
|
AS73F2AB1201B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB1201B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB1201B
This table gives cross-reference parts and alternative options found for AS73F2AB1201B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB1201B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X1201 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1201B vs AR05ATRC3X1201 |
AR05BPC3X1201N | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1201B vs AR05BPC3X1201N |
AR05BTRC3X1201N | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1201B vs AR05BTRC3X1201N |
AR05APC3X1201N | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1201B vs AR05APC3X1201N |
AR08051K2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AB1201B vs AR08051K2+-0.1%TCR25 |
CPF0805A1K2E1 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73F2AB1201B vs CPF0805A1K2E1 |
RN73F2AB1201A | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AB1201B vs RN73F2AB1201A |
AR08051K2+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AB1201B vs AR08051K2+-0.05%TCR25 |
CAR08051.2KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AB1201B vs CAR08051.2KOHMS0.1%25PPM |
AR05APC3X1201 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1201B vs AR05APC3X1201 |