Part Details for AS7C31026B-10JCN by Alliance Semiconductor Corporation
Overview of AS7C31026B-10JCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C31026B-10JCN
AS7C31026B-10JCN CAD Models
AS7C31026B-10JCN Part Data Attributes
|
AS7C31026B-10JCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31026B-10JCN
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026B-10JCN
This table gives cross-reference parts and alternative options found for AS7C31026B-10JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-10JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V016SA10Y8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026B-10JCN vs 71V016SA10Y8 |
71V016SA10Y | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026B-10JCN vs 71V016SA10Y |
IDT71V016SA10Y8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026B-10JCN vs IDT71V016SA10Y8 |
CY7C1021CV33-10VXC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | AS7C31026B-10JCN vs CY7C1021CV33-10VXC |
AS7C31026B-10JI | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 | Alliance Memory Inc | AS7C31026B-10JCN vs AS7C31026B-10JI |
CY7C1021V33-10VC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | AS7C31026B-10JCN vs CY7C1021V33-10VC |
K6R1016V1B-JC10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C31026B-10JCN vs K6R1016V1B-JC10 |
CY7C1021CV33-10VC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | AS7C31026B-10JCN vs CY7C1021CV33-10VC |
71V016HSA10Y | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 | Integrated Device Technology Inc | AS7C31026B-10JCN vs 71V016HSA10Y |
K6R1016V1D-JC10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C31026B-10JCN vs K6R1016V1D-JC10 |