Datasheets
AS7C331MPFS18A-133TQCN by:

Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100

Part Details for AS7C331MPFS18A-133TQCN by Alliance Semiconductor Corporation

Overview of AS7C331MPFS18A-133TQCN by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AS7C331MPFS18A-133TQCN

AS7C331MPFS18A-133TQCN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS7C331MPFS18A-133TQCN Part Data Attributes

AS7C331MPFS18A-133TQCN Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
AS7C331MPFS18A-133TQCN Alliance Semiconductor Corporation Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description LQFP, QFP100,.63X.87
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3.8 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
Length 20 mm
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 100
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.27 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for AS7C331MPFS18A-133TQCN

This table gives cross-reference parts and alternative options found for AS7C331MPFS18A-133TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C331MPFS18A-133TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS7C331MPFS18A-133TQC Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C331MPFS18A-133TQCN vs AS7C331MPFS18A-133TQC
AS7C331MPFS18A-133TQC Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc AS7C331MPFS18A-133TQCN vs AS7C331MPFS18A-133TQC
AS7C331MPFS18A-133TQCN Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C331MPFS18A-133TQCN vs AS7C331MPFS18A-133TQCN
Part Number Description Manufacturer Compare
MT55L256V18F1B-11IT ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc AS7C331MPFS18A-133TQCN vs MT55L256V18F1B-11IT
MCM63R818FC3 IC,SYNC SRAM,256KX18,CMOS,BGA,119PIN,PLASTIC Freescale Semiconductor AS7C331MPFS18A-133TQCN vs MCM63R818FC3
MCM69R819AZP6 IC,SYNC SRAM,256KX18,BICMOS-TTL,BGA,119PIN,PLASTIC Freescale Semiconductor AS7C331MPFS18A-133TQCN vs MCM69R819AZP6
AS7C331MFT18A-10TQI Standard SRAM, 1MX18, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C331MPFS18A-133TQCN vs AS7C331MFT18A-10TQI
MT55L256L18P1B-7.5IT ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc AS7C331MPFS18A-133TQCN vs MT55L256L18P1B-7.5IT
MCM69R738CZP6R 128KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22, 1.27 MM PITCH, PLASTIC, BGA-119 Freescale Semiconductor AS7C331MPFS18A-133TQCN vs MCM69R738CZP6R
TC55WD1618FF-133 IC 1M X 18 ZBT SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components AS7C331MPFS18A-133TQCN vs TC55WD1618FF-133
MCM69R737AZP8R 128KX36 LATE-WRITE SRAM, 3.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Freescale Semiconductor AS7C331MPFS18A-133TQCN vs MCM69R737AZP8R
HM66WP18100FP-60 ZBT SRAM, 1MX18, 3.5ns, CMOS, PQFP100, LQFP-100 Hitachi Ltd AS7C331MPFS18A-133TQCN vs HM66WP18100FP-60
MCM63F737KZP8.5 128KX36 CACHE SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 Freescale Semiconductor AS7C331MPFS18A-133TQCN vs MCM63F737KZP8.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C331MPFS18A-133TQCN by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C331MPFS18A-133TQCN by Alliance Semiconductor Corporation

  • Please alert me when AS7C331MPFS18A-133TQCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS7C331MPFS18A-133TQCN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C331MPFS18A-133TQCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS7C331MPFS18A-133TQCN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C331MPFS18A-133TQCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C331MPFS18A-133TQCN by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: