Part Details for AS80C52UXXX-S by Matra MHS
Overview of AS80C52UXXX-S by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for AS80C52UXXX-S
AS80C52UXXX-S CAD Models
AS80C52UXXX-S Part Data Attributes
|
AS80C52UXXX-S
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
AS80C52UXXX-S
Matra MHS
Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 20 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AS80C52UXXX-S
This table gives cross-reference parts and alternative options found for AS80C52UXXX-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS80C52UXXX-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-C501-1R20N | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Siemens | AS80C52UXXX-S vs SAF-C501-1R20N |
QJ80C52XXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | AS80C52UXXX-S vs QJ80C52XXX-S |
P80C51XXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | AS80C52UXXX-S vs P80C51XXX-S |
IS80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Matra MHS | AS80C52UXXX-S vs IS80C52UXXX-S |
TP87C52-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | AS80C52UXXX-S vs TP87C52-20 |
QR80C52FXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | AS80C52UXXX-S vs QR80C52FXXX-S |
Z86C9120PSC | Microcontroller, 8-Bit, Z8 CPU, 20MHz, CMOS, PDIP40, DIP-40 | Zilog Inc | AS80C52UXXX-S vs Z86C9120PSC |
AS83C154UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Matra MHS | AS80C52UXXX-S vs AS83C154UFXXX-S |
IT80C51UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44 | Matra MHS | AS80C52UXXX-S vs IT80C51UFXXX-S |
LS87C54-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | AS80C52UXXX-S vs LS87C54-20 |