Part Details for AS80SSTVF16857-48TR by Pulsecore Semiconductor
Overview of AS80SSTVF16857-48TR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Part Details for AS80SSTVF16857-48TR
AS80SSTVF16857-48TR CAD Models
AS80SSTVF16857-48TR Part Data Attributes
|
AS80SSTVF16857-48TR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AS80SSTVF16857-48TR
Pulsecore Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 280 MHz |
Alternate Parts for AS80SSTVF16857-48TR
This table gives cross-reference parts and alternative options found for AS80SSTVF16857-48TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS80SSTVF16857-48TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTVF16857DGG,518 | SSTVF16857DGG | NXP Semiconductors | AS80SSTVF16857-48TR vs SSTVF16857DGG,518 |
SSTVN16857MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | AS80SSTVF16857-48TR vs SSTVN16857MTD |
ICSSSTVA16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | AS80SSTVF16857-48TR vs ICSSSTVA16857YGLF-T |
ICSSSTVF16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | AS80SSTVF16857-48TR vs ICSSSTVF16857YGLF-T |
PI74SSTV16857DAEX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | AS80SSTVF16857-48TR vs PI74SSTV16857DAEX |
SSTVF16857DGG,512 | SSTVF16857DGG | NXP Semiconductors | AS80SSTVF16857-48TR vs SSTVF16857DGG,512 |
HD74SSTV16857AT | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | AS80SSTVF16857-48TR vs HD74SSTV16857AT |
ICSSSTVF16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | AS80SSTVF16857-48TR vs ICSSSTVF16857YGLF-T |
PI74SSTVF16857AE | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | AS80SSTVF16857-48TR vs PI74SSTVF16857AE |
CY2SSTV16857ZIT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Silicon Laboratories Inc | AS80SSTVF16857-48TR vs CY2SSTV16857ZIT |