Memory
AS8S128K32P-15/883C
Micross Components
Description: SRAM Module, 128KX32, 15ns, CMOS, PGA-66

Overview of AS8S128K32P-15/883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

CAD Models for AS8S128K32P-15/883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS8S128K32P-15/883C by Micross Components

AS8S128K32P-15/883C
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
PGA
Package Description
PGA, PGA66,11X11
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
ALSO CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
S-XPGA-P66
JESD-609 Code
e0
Length
27.305 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
4.953 mm
Standby Current-Max
0.006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.7 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.305 mm
Want to compare parts?
  1. AS8S128K32P-15/883C
    Micross Components
    SRAM Module, 128KX32, 15ns, CMOS, PGA-66
    VS

Alternate Parts for AS8S128K32P-15/883C

This table gives cross-reference parts and alternative options found for AS8S128K32P-15/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S128K32P-15/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-45DWMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd AS8S128K32P-15/883C vs FT6164L-45DWMB
P4C164-45PMBLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation AS8S128K32P-15/883C vs P4C164-45PMBLF
P4C164L-45CILF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation AS8S128K32P-15/883C vs P4C164L-45CILF
AS8S128K32PN-15/IT SRAM Module, 128KX32, 15ns, CMOS, PGA-66 Micross Components AS8S128K32P-15/883C vs AS8S128K32PN-15/IT
5962-9318714HYA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products AS8S128K32P-15/883C vs 5962-9318714HYA
5962-3829411MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components AS8S128K32P-15/883C vs 5962-3829411MZA
P4C1256-20JC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation AS8S128K32P-15/883C vs P4C1256-20JC
CY7C194-20VC Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, SOJ-24 Cypress Semiconductor AS8S128K32P-15/883C vs CY7C194-20VC
P4C164L-45P6M Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation AS8S128K32P-15/883C vs P4C164L-45P6M
FT61981L-45CMB Standard SRAM, 16KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd AS8S128K32P-15/883C vs FT61981L-45CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS8S128K32P-15/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS8S128K32P-15/883C by Micross Components

Select Manufacturer
Which Manufacturer of AS8S128K32P-15/883C would you like to use for your alert(s)?
  • Please alert me when AS8S128K32P-15/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS8S128K32P-15/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS8S128K32P-15/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS8S128K32P-15/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS8S128K32P-15/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS8S128K32P-15/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: