Part Details for ASC1206-10KFT5 by TT Electronics Welwyn Components
Overview of ASC1206-10KFT5 by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-10KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9942
|
Newark | Res, 10K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-10KFT5 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0180 | Buy Now |
DISTI #
83T6656
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 10 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-10KFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4155 |
|
$0.0450 / $0.1150 | Buy Now |
|
Onlinecomponents.com |
935000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
2693385
|
element14 Asia-Pacific | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 10000 |
|
$0.0139 / $0.0154 | Buy Now |
DISTI #
2079007
|
element14 Asia-Pacific | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4155 |
|
$0.0198 / $0.1240 | Buy Now |
DISTI #
2079007RL
|
element14 Asia-Pacific | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4155 |
|
$0.0198 / $0.0345 | Buy Now |
DISTI #
2079007
|
Farnell | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 4155 |
|
$0.0193 / $0.1168 | Buy Now |
DISTI #
2079007RL
|
Farnell | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 4155 |
|
$0.0193 / $0.0322 | Buy Now |
DISTI #
2693385
|
Farnell | RES, 10K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 38 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0149 / $0.0155 | Buy Now |
Part Details for ASC1206-10KFT5
ASC1206-10KFT5 CAD Models
ASC1206-10KFT5 Part Data Attributes
|
ASC1206-10KFT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-10KFT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-10KFT5
This table gives cross-reference parts and alternative options found for ASC1206-10KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-10KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-1310KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-10KFT5 vs SR1206FR-1310KL |
CR1206F10KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ASC1206-10KFT5 vs CR1206F10KP10 |
MR12X1002FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-10KFT5 vs MR12X1002FBL |
CR32-1002-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ASC1206-10KFT5 vs CR32-1002-FL |
232272911003 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-10KFT5 vs 232272911003 |
232272481003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-10KFT5 vs 232272481003 |
RMC32K103FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-10KFT5 vs RMC32K103FB |
CR-06FL7---10K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-10KFT5 vs CR-06FL7---10K |
RMGW32K1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-10KFT5 vs RMGW32K1002FTP |
9C12063A1002FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ASC1206-10KFT5 vs 9C12063A1002FKPF4 |