-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 12.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9586-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
ASD1-12.000MHZ-EC-T
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD1-12.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7616 / $1.8480 | Buy Now |
|
Future Electronics | Series ASD 15pF ±50ppm 3V -20° ~ +70°C 20mA SMT HCMOS Clock Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 12.000MHZ ±50ppm -20°C to +70°C - 3.0VDC - Tape&Reel RoHS: Compliant |
1950 In Stock |
|
$0.7100 / $1.5990 | Buy Now |
DISTI #
ASD1-12.000MHZ-EC-T
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD1-12.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7616 / $1.8480 | Buy Now |
DISTI #
ASD1-12.000MHZ-EC-T
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD1-12.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7616 / $1.8480 | Buy Now |
DISTI #
ASD1-12.000MHZ-EC-T
|
Avnet Abacus | SMD Crystal Oscillator 12MHz 3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD1-12.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCMOS SMD Crystal Oscillator - 12.000MHZ ±50ppm -20°C to +70°C - 3.0VDC - Tape&Reel RoHS: Compliant |
1950 In Stock |
|
$0.7100 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASD1-12.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD1-12.000MHZ-EC-T
Abracon Corporation
XTAL OSC XO 12.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |