Part Details for ASD100-48S5W-NROHS by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASD100-48S5W-NROHS by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASD100-48S5W-NROHS
ASD100-48S5W-NROHS CAD Models
ASD100-48S5W-NROHS Part Data Attributes
|
ASD100-48S5W-NROHS
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
ASD100-48S5W-NROHS
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HALF BRICK PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 60.96 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.478 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.912 mm |
Alternate Parts for ASD100-48S5W-NROHS
This table gives cross-reference parts and alternative options found for ASD100-48S5W-NROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASD100-48S5W-NROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB10048S05 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | XP Power | ASD100-48S5W-NROHS vs QSB10048S05 |
ERS4050P020K26 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | ASD100-48S5W-NROHS vs ERS4050P020K26 |
HBS100ZG-A3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ASD100-48S5W-NROHS vs HBS100ZG-A3V |
HBS100ZG-AN1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ASD100-48S5W-NROHS vs HBS100ZG-AN1H |
AM100QB-4805SH22-NZ | DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 20; Efficiency (%): 91; Max Capacitive load (µF): 6000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 10; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | ASD100-48S5W-NROHS vs AM100QB-4805SH22-NZ |
HBS100ZG-AN81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | ASD100-48S5W-NROHS vs HBS100ZG-AN81V |
VI-LC30-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ASD100-48S5W-NROHS vs VI-LC30-IWH1-CC |
VWS100ZG-2H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ASD100-48S5W-NROHS vs VWS100ZG-2H |
HBS100ZG-AN82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | ASD100-48S5W-NROHS vs HBS100ZG-AN82V |
HBS100ZG-AT82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | ASD100-48S5W-NROHS vs HBS100ZG-AT82V |