-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2115
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asdm Series, 25 Mhz, 50 Ppm, 3.3 V, Smd, 2.5Mm X 2Mm, Lvcmos Rohs Compliant: Yes |Abracon ASDM1-25.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
14N5845
|
Newark | Mems Oscillator, 25Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asdm Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASDM1-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
14N7915
|
Newark | Mems Oscillator, 25Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asdm Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASDM1-25.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 904 |
|
$2.3100 / $2.9100 | Buy Now |
DISTI #
535-9792-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5165 / $2.5100 | Buy Now |
DISTI #
815-ASDM1-25.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ 3.3V 15PF LVCMOS RoHS: Compliant | 7378 |
|
$1.7000 / $2.5700 | Buy Now |
DISTI #
74751562
|
RS | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon ASDM1-25.000MHz-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | 0 |
|
$1.8050 | RFQ |
|
Future Electronics | ASDM Series 25 MHz 2.5 x 2 mm 3.3 V ±50 ppm Ultra Miniature Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$1.0100 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 On Order |
|
$0.8500 / $1.5390 | Buy Now |
DISTI #
ASDM1-25.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 25.0 MHZ 3.3V 15PF LVCMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$1.1200 / $1.1900 | Buy Now |
DISTI #
ASDM1-25.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM, LVCMOS - Tape and Reel (Alt: ASDM1-25.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDM1-25.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDM1-25.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASDM1-25.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDM1-25.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-25.000MHZ-EC-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASDM1-25.000MHZ-LC-T vs ASDMB-25.000MHZ-EC-T |
ASDMB-25.000MHZ-LC-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASDM1-25.000MHZ-LC-T vs ASDMB-25.000MHZ-LC-T |