-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7932
|
Newark | Mems Oscillator Rohs Compliant: Yes |Abracon ASDMB-24.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 13000 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
47W1297
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asdmb Series, 24 Mhz, 50 Ppm, 3.3 V, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-24.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
56AC7552
|
Newark | Mems Osc, 24Mhz, 2.5 X 2Mm, Lvcmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asdmb Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASDMB-24.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7562 |
|
$2.0400 / $2.4900 | Buy Now |
DISTI #
535-11728-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6465 / $2.7200 | Buy Now |
DISTI #
56AC7552
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon™, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 7562 Partner Stock |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
815-ASDMB-24MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 24.0 MHZ 50PPM -40+85C RoHS: Compliant | 85718 |
|
$1.6700 / $2.2200 | Buy Now |
DISTI #
73885257
|
RS | Crystal, MEMS clock oscillator, 24.0000MHZ LVCMOS, 2.5x2.0x0.85mm, ASDMB Serie | Abracon ASDMB-24.000MHz-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 1000 |
|
$2.6200 | Buy Now |
|
Future Electronics | ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.5900 / $0.6450 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
11000 In Stock |
|
$1.6100 / $1.8400 | Buy Now |
DISTI #
ASDMB-24.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 24.0 MHZ 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 44000 In Stock |
|
$1.4100 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-24.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-24.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-24.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-24.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE-24.576MHZ-C-T3 | XTAL OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASDMB-24.000MHZ-LC-T vs ASE-24.576MHZ-C-T3 |
DSC1001DI5-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | ASDMB-24.000MHZ-LC-T vs DSC1001DI5-024.0000 |
ASEMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | ASDMB-24.000MHZ-LC-T vs ASEMB-24.000MHZ-LY-T |
ASE-24.576MHZ-L-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASDMB-24.000MHZ-LC-T vs ASE-24.576MHZ-L-C-T |
ASVMB-24.576MHZ-XY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | ASDMB-24.000MHZ-LC-T vs ASVMB-24.576MHZ-XY-T |
ASDMB-24.576MHZ-LC-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | ASDMB-24.000MHZ-LC-T vs ASDMB-24.576MHZ-LC-T |