-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 50.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7574
|
Newark | Mems Osc, 50Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:50Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASEMB-50.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3899 |
|
$2.5100 / $3.0900 | Buy Now |
DISTI #
47W1345
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 50 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-50.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
27AC0521
|
Newark | Industrial Temp 2Nd Generation Mems Oscillator 3.2 X 2.5 X 1.1Mm, Hcmos/Ttl, 50.000Mhz, 50Ppm -40+85C, 1.8 ~ 3.3 Vdc, . Rohs Compliant: Yes |Abracon ASEMB-50.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.3200 | Buy Now |
DISTI #
535-11758-1-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13979 In Stock |
|
$1.2125 / $1.8365 | Buy Now |
DISTI #
56AC7574
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon™, 50 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3899 Partner Stock |
|
$2.5700 / $3.0900 | Buy Now |
DISTI #
815-ASEMB-50MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHZ 50PPM -40+85C RoHS: Compliant | 0 |
|
$1.4600 / $1.8300 | Order Now |
DISTI #
73885269
|
RS | Crystal, clock MEMS 50.0000MHZ CMOS, oscillator, 3.2x2.5x0.85mm, ASEMB Series | Abracon ASEMB-50.000MHz-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $1.9300 | RFQ |
|
Future Electronics | ASEMB Series 50 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 50.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
19001 In Stock 722 Factory Stock |
|
$1.1600 / $1.1800 | Buy Now |
DISTI #
ASEMB-50.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 50.000 MHZ 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 Limited Supply - Call TTI |
|
$1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-50.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-50.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |