-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 50.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMB-50.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ1401
|
Newark | Mems Osc, 50Mhz, Cmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMB-50.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.0100 / $2.0900 | Buy Now |
|
DISTI #
51AC8861
|
Newark | Mems Oscillator, 50Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:50Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asflmb Series, Oscillator Output Rohs Compliant: Yes |Abracon ASFLMB-50.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 626 |
|
$2.4900 / $3.0200 | Buy Now |
|
DISTI #
ASFLMB-50.000MHZ-LC-T
|
Avnet Americas | MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, ASFLMB - Tape and Reel (Alt: ASFLMB-50.000MHZ-LC-T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2207 / $1.5680 | Buy Now |
|
DISTI #
ASFLMB-50.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator 50 MHz SMD 5mm x 32mm 50 ppm 33 V ASFLMB - Tape and Reel (Alt: ASFLMB-50.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 13000 |
|
Buy Now | |
|
|
New Advantage Corporation | Industrial Temp 2nd Gen. MEMS Oscillator, 50.000MHZ, 50ppm -40+85C Temp. Stabilty,, 5 x 3 mm, 1.8 ~ 3.3 Vdc, . Tape & Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$2.5000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ASFLMB-50.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-50.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ LVCMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Ultra Miniature, Plastic, Qfn-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Tri-State; Standby; Enable/Disable Function; Tr; Supply Voltage 1.8v And 2.5v Also Availlable | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 150 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Frequency-Nom | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DILCC4,.12 | |
| Physical Dimension | 5.0mm X 3.2mm X 0.85mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 2 Ns | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASFLMB-50.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-50.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASFLMB-50.000MHZ-C-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, | ASFLMB-50.000MHZ-LC-T vs ASFLMB-50.000MHZ-C-T |
| ASFLMB-50.000MHZ-XC-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, | ASFLMB-50.000MHZ-LC-T vs ASFLMB-50.000MHZ-XC-T |
| ASFLMB-50.000MHZ-LC-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, | ASFLMB-50.000MHZ-LC-T vs ASFLMB-50.000MHZ-LC-T3 |
| ASFLMB-50.000MHZ-XC-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, | ASFLMB-50.000MHZ-LC-T vs ASFLMB-50.000MHZ-XC-T3 |
The recommended storage condition for ASFLMB-50.000MHZ-LC-T is to store them in a dry, cool place, away from direct sunlight, and in their original packaging to prevent damage and degradation.
While ASFLMB-50.000MHZ-LC-T can operate up to 85°C, it's essential to consider the derating curve and thermal management to ensure reliable performance in high-temperature applications.
Handle ASFLMB-50.000MHZ-LC-T by the package, not the leads, to prevent damage. Use a soldering iron with a temperature of 250°C or less, and avoid applying excessive force or bending the leads.
The recommended PCB layout and land pattern for ASFLMB-50.000MHZ-LC-T can be found in the Abracon Corporation's application note or by contacting their technical support team.
Yes, ASFLMB-50.000MHZ-LC-T is a RoHS-compliant component, making it suitable for use in RoHS-compliant designs.