-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 100.0000MHZ LVCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12459-ND
|
DigiKey | XTAL OSC VCTCXO 100.0000MHZ LVCM Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX-C-100.000MHZ-1
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-C-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71318818
|
RS | Abracon Frequency Control - ASGTX-C-100.000MHz-1 | Abracon ASGTX-C-100.000MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9700 / $68.8500 | RFQ |
DISTI #
ASGTX-C-100.000MHZ-1
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-C-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASGTX-C-100.000MHZ-1
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-C-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASGTX-C-100.000MHZ-1
|
Avnet Abacus | Controlled Oscillator 100MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk (Alt: ASGTX-C-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX-C-100.000MHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-C-100.000MHZ-1
Abracon Corporation
XTAL OSC VCTCXO 100.0000MHZ LVCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.28,110 | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |