Part Details for ASKHC2P04AC by C&K
Overview of ASKHC2P04AC by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASKHC2P04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1408-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
249 In Stock |
|
$3.9066 / $7.1000 | Buy Now |
DISTI #
611-ASKHC2P04AC
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A .187" QC RoHS: Compliant | 240 |
|
$3.9000 / $6.1300 | Buy Now |
DISTI #
70128581
|
RS | Switch, Snap-Action, SPDT, ON-MOM, Pin Plunger Act, Op Force 567gf,15A,125VAC,.250QC | C&K ASKHC2P04AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 189 |
|
$5.3200 / $7.0900 | Buy Now |
|
Future Electronics | A Series SPDT Pin Plunger Actuator Quick Connect Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$4.4600 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.4400 | Buy Now |
DISTI #
ASKHC2P04AC
|
TTI | Basic / Snap Action Switches SPDT 15A .187" QC RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.6400 / $3.9200 | Buy Now |
DISTI #
C&K Components ASKHC2P04AC
|
PEI Genesis | Snap Acting/Limit Switch | 291 |
|
Buy Now | |
DISTI #
000000000000592732
|
Sager | Basic / Snap Action Switches SPDT 15A .187 QC Min Qty: 1 | 0 |
|
$3.5200 / $4.5400 | Buy Now |
Part Details for ASKHC2P04AC
ASKHC2P04AC CAD Models
ASKHC2P04AC Part Data Attributes
|
ASKHC2P04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASKHC2P04AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.54 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for ASKHC2P04AC
This table gives cross-reference parts and alternative options found for ASKHC2P04AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASKHC2P04AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASKHC2P04AC | Snap Acting/Limit Switch, SPDT, Momentary, 2.54mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ASKHC2P04AC vs ASKHC2P04AC |