If you like Findchips… You will love Findchips PRO. Try it Now.
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 24VDC, 6.02mm, PANEL MOUNT, ROHS COMPLIANT
ASKHF3J04AC
Yes
Yes
Active
C & K COMPONENTS INC
ROHS COMPLIANT
not_compliant
EAR99
8536.50.70.00
12 Weeks
C&K
5.24
PHENOLIC
6.02 mm
HIGH OVER TRAVEL PLUNGER
16.3 mm
16.3 mm
46 mm
2HP@250VAC
25A@250VAC
25 A
2 A
2A@24VDC
250 V
24 V
1000VRMS V
75000 Cycle(s)
PHENOLIC
1000000000 Ω
PANEL MOUNT
5.56 N
85 °C
-55 °C
1.27 mm
NO
MOMENTARY
SPDT
SNAP ACTING/LIMIT SWITCH
QUICK CONNECT
534
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASKHF3J04AC Switches | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 24VDC, 6.02mm, Quick Connect Terminal, High Over Travel Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ASKHF3J04AC vs ASKHF3J04AC |