Part Details for ASKHF3J04AC by C&K
Overview of ASKHF3J04AC by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASKHF3J04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5789
|
Newark | Snap |C&k Components ASKHF3J04AC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $10.4900 | Buy Now |
DISTI #
ASKHF3J04AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 250 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1143 | Buy Now |
DISTI #
611-ASKHF3J04AC
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$6.1100 / $6.8300 | Order Now |
DISTI #
000000000000592744
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for ASKHF3J04AC
ASKHF3J04AC CAD Models
ASKHF3J04AC Part Data Attributes:
|
ASKHF3J04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASKHF3J04AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 24VDC, 6.02mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 6.02 mm | |
Actuator Type | HIGH OVER TRAVEL PLUNGER | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 75000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for ASKHF3J04AC
This table gives cross-reference parts and alternative options found for ASKHF3J04AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASKHF3J04AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASKHF3J04AC | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 24VDC, 6.02mm, Quick Connect Terminal, High Over Travel Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ASKHF3J04AC vs ASKHF3J04AC |