-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-axis inertial module: 3D accelerometer and 3D gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8808
|
Newark | Inertial Module, Aec-Q100, 2/4/8/16G, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ASM330LHHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18167 |
|
$7.0000 / $12.3600 | Buy Now |
DISTI #
02AH6796
|
Newark | Combo M4 |Stmicroelectronics ASM330LHHTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19078-1-ND
|
DigiKey | AUTOMOTIVE 6-AXIS INERTIAL MODUL Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22660 In Stock |
|
$5.9894 / $11.2600 | Buy Now |
DISTI #
ASM330LHHTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: ASM330LHHTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$6.3635 | Buy Now |
DISTI #
ASM330LHHTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: ASM330LHHTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$6.3635 | Buy Now |
DISTI #
99AC8808
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 99AC8808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 480 Partner Stock |
|
$8.0300 / $12.5400 | Buy Now |
DISTI #
511-ASM330LHHTR
|
Mouser Electronics | IMUs - Inertial Measurement Units Automotive 6-axis inertial module: 3D accelerometer and 3D gyroscope RoHS: Compliant | 2654 |
|
$5.9600 / $11.1000 | Buy Now |
DISTI #
V36:1790_18974198
|
Arrow Electronics | Automotive AEC-Q100 6-axis inertial module 3D accelerometer and 3D gyroscope Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2239 | Americas - 30000 |
|
$5.5500 | Buy Now |
DISTI #
V79:2366_28697629
|
Arrow Electronics | Automotive AEC-Q100 6-axis inertial module 3D accelerometer and 3D gyroscope Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 10000 |
|
$5.3930 / $9.1470 | Buy Now |
DISTI #
E02:0323_13658019
|
Arrow Electronics | Automotive AEC-Q100 6-axis inertial module 3D accelerometer and 3D gyroscope Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2407 | Europe - 4975 |
|
$5.4324 / $9.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASM330LHHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ASM330LHHTR
STMicroelectronics
Automotive 6-axis inertial module: 3D accelerometer and 3D gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |