Part Details for ASM3E2669AG-06OR by Pulsecore Semiconductor
Overview of ASM3E2669AG-06OR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM3E2669AG-06OR
ASM3E2669AG-06OR CAD Models
ASM3E2669AG-06OR Part Data Attributes
|
ASM3E2669AG-06OR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM3E2669AG-06OR
Pulsecore Semiconductor
PLL Based Clock Driver, 3E Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, GREEN, TSOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | GREEN, TSOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Family | 3E | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
fmax-Min | 13 MHz |
Alternate Parts for ASM3E2669AG-06OR
This table gives cross-reference parts and alternative options found for ASM3E2669AG-06OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3E2669AG-06OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2669AF-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSOT-6 | Alliance Semiconductor Corporation | ASM3E2669AG-06OR vs ASM3P2669AF-06OR |
ASM3I2669AG-06OR | PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, GREEN, TSOT-23, 6 PIN | Pulsecore Semiconductor | ASM3E2669AG-06OR vs ASM3I2669AG-06OR |
ASM3P2669A-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, TSOT-6 | Alliance Semiconductor Corporation | ASM3E2669AG-06OR vs ASM3P2669A-06OR |
ASM3P2669AG-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSOT-6 | Alliance Semiconductor Corporation | ASM3E2669AG-06OR vs ASM3P2669AG-06OR |
ASM3I2669AG-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSOT-6 | Alliance Semiconductor Corporation | ASM3E2669AG-06OR vs ASM3I2669AG-06OR |
ASM3I2669AF-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSOT-6 | Alliance Semiconductor Corporation | ASM3E2669AG-06OR vs ASM3I2669AF-06OR |
ASM3P2669AF-06OR | Standard Peak EMI Reducing Solution, TSOP-6, 3000-REEL | onsemi | ASM3E2669AG-06OR vs ASM3P2669AF-06OR |