Part Details for ASM3I2814AF-08TT by Pulsecore Semiconductor
Overview of ASM3I2814AF-08TT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ASM3I2814AF-08TT
ASM3I2814AF-08TT CAD Models
ASM3I2814AF-08TT Part Data Attributes
|
ASM3I2814AF-08TT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM3I2814AF-08TT
Pulsecore Semiconductor
Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I2814AF-08TT
This table gives cross-reference parts and alternative options found for ASM3I2814AF-08TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2814AF-08TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2814AF-08TT | Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | ASM3I2814AF-08TT vs ASM3P2814AF-08TT |
ASM3P2814AG-08TT | 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | ASM3I2814AF-08TT vs ASM3P2814AG-08TT |
ASM3I2814AF-08TR | Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | ASM3I2814AF-08TT vs ASM3I2814AF-08TR |
ASM3I2814AF-08TT | Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | ASM3I2814AF-08TT vs ASM3I2814AF-08TT |