ASM3P18S19BG-08SR
Description: Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8

Overview of ASM3P18S19BG-08SR by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1408SRUZ-EP Analog Devices +/-15V 8:1 Mux with Ron max =
ADG1408SRUZ-EP-RL7 Analog Devices +/-15V 8:1 Mux with Ron max =
ADG5208SRUZ-EP-RL7 Analog Devices Latchup Proof,±20V,±15V,+12V,+

CAD Models for ASM3P18S19BG-08SR by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM3P18S19BG-08SR by Pulsecore Semiconductor

ASM3P18S19BG-08SR
Pulsecore Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
0.150 INCH, GREEN, SOIC-8
Reach Compliance Code
unknown
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
40 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
40 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.91 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ASM3P18S19BG-08SR
    Pulsecore Semiconductor
    Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM3P18S19BG-08SR by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM3P18S19BG-08SR by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM3P18S19BG-08SR would you like to use for your alert(s)?
  • Please alert me when ASM3P18S19BG-08SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM3P18S19BG-08SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM3P18S19BG-08SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM3P18S19BG-08SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM3P18S19BG-08SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM3P18S19BG-08SR by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: