Part Details for ASM3P2811AF-08SR by onsemi
Overview of ASM3P2811AF-08SR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASM3P2811AF-08SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8920
|
Newark | Asm3P2811 - Freq Mod Emi Reduction 8Soic |Onsemi ASM3P2811AF-08SR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
2156-ASM3P2811AF-08SR-488-ND
|
DigiKey | ASM3P2811 - FREQ MOD EMI REDUCTI Min Qty: 165 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
413 In Stock |
|
$1.8200 | Buy Now |
|
Rochester Electronics | ASM3P2811 - FREQ MOD EMI REDUCTION 8SOIC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 413 |
|
$1.5600 / $1.8400 | Buy Now |
Part Details for ASM3P2811AF-08SR
ASM3P2811AF-08SR CAD Models
ASM3P2811AF-08SR Part Data Attributes:
|
ASM3P2811AF-08SR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM3P2811AF-08SR
onsemi
Standard Peak EMI Reduction IC, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3P2811AF-08SR
This table gives cross-reference parts and alternative options found for ASM3P2811AF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P2811AF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2811AF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2811AF-08SR vs ASM3P2811AF-08ST |
ASM3I2811AF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2811AF-08SR vs ASM3I2811AF-08ST |
ASM3P2811AF-08SR | Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2811AF-08SR vs ASM3P2811AF-08SR |
ASM3I2811AF-08SR | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3P2811AF-08SR vs ASM3I2811AF-08SR |
ASM3I2811AF-08ST | 40MHz, OTHER CLOCK GENERATOR, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | ASM3P2811AF-08SR vs ASM3I2811AF-08ST |
ASM3P2811AF-08ST | Standard Peak EMI Reduction IC, SOIC-8 Narrow Body, 98-TUBE | onsemi | ASM3P2811AF-08SR vs ASM3P2811AF-08ST |
ASM3I2811AF-08SR | OTHER CLOCK GENERATOR | onsemi | ASM3P2811AF-08SR vs ASM3I2811AF-08SR |