Part Details for ASM3P2814AG-08SR by onsemi
Overview of ASM3P2814AG-08SR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for ASM3P2814AG-08SR
ASM3P2814AG-08SR CAD Models
ASM3P2814AG-08SR Part Data Attributes
|
ASM3P2814AG-08SR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM3P2814AG-08SR
onsemi
160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3P2814AG-08SR
This table gives cross-reference parts and alternative options found for ASM3P2814AG-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P2814AG-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2814AF-08SR | Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2814AG-08SR vs ASM3P2814AF-08SR |
ASM3P2814AF-08ST | Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2814AG-08SR vs ASM3P2814AF-08ST |
ASM3I2814AF-08ST | 160MHz, OTHER CLOCK GENERATOR, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | ASM3P2814AG-08SR vs ASM3I2814AF-08ST |
ASM3I2814AF-08SR | Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3P2814AG-08SR vs ASM3I2814AF-08SR |
ASM3P2814AG-08ST | 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8 | onsemi | ASM3P2814AG-08SR vs ASM3P2814AG-08ST |
ASM3I2814AF-08SR | Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3P2814AG-08SR vs ASM3I2814AF-08SR |