Part Details for ASM4ISSTVF32852-114BT by Pulsecore Semiconductor
Overview of ASM4ISSTVF32852-114BT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM4ISSTVF32852-114BT
ASM4ISSTVF32852-114BT CAD Models
ASM4ISSTVF32852-114BT Part Data Attributes
|
ASM4ISSTVF32852-114BT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM4ISSTVF32852-114BT
Pulsecore Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for ASM4ISSTVF32852-114BT
This table gives cross-reference parts and alternative options found for ASM4ISSTVF32852-114BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4ISSTVF32852-114BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM4SSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Alliance Semiconductor Corporation | ASM4ISSTVF32852-114BT vs ASM4SSTVF32852-114BR |
V62/08602-01XA | Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85 | Texas Instruments | ASM4ISSTVF32852-114BT vs V62/08602-01XA |
PI74SSTVF32852NBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, CMOS, PBGA114, LEAD FREE, LFBGA-114 | Pericom Semiconductor Corporation | ASM4ISSTVF32852-114BT vs PI74SSTVF32852NBE |
ICSSSTVA32852YHLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | ASM4ISSTVF32852-114BT vs ICSSSTVA32852YHLF-T |
ICSSSTV32852YHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | ASM4ISSTVF32852-114BT vs ICSSSTV32852YHLFT |
ICSSSTV32852YFT-LF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | ASM4ISSTVF32852-114BT vs ICSSSTV32852YFT-LF |
ICSSSTV32852AHLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | ASM4ISSTVF32852-114BT vs ICSSSTV32852AHLF |
PI74SSTV32852FNB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | ASM4ISSTVF32852-114BT vs PI74SSTV32852FNB |
ICSSSTV32852AHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | ASM4ISSTVF32852-114BT vs ICSSSTV32852AHLFT |
ICSSSTV32852YHT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | ASM4ISSTVF32852-114BT vs ICSSSTV32852YHT |