There are no models available for this part yet.
Overview of ASM4SSTVF16859-64TT by Pulsecore Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ASM4SSTVF16859-64TT by Pulsecore Semiconductor
Part Data Attributes for ASM4SSTVF16859-64TT by Pulsecore Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSECORE SEMICONDUCTOR
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
unknown
|
Family
|
SSTV
|
JESD-30 Code
|
R-PDSO-G64
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP64,.32,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
2.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.1 mm
|
fmax-Min
|
210 MHz
|
Alternate Parts for ASM4SSTVF16859-64TT
This table gives cross-reference parts and alternative options found for ASM4SSTVF16859-64TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF16859-64TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVF16859AYG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | ASM4SSTVF16859-64TT vs ICSSSTVF16859AYG-T |
ASM4SSTVF16859-64TR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 | Pulsecore Semiconductor | ASM4SSTVF16859-64TT vs ASM4SSTVF16859-64TR |
PI74SSTVF16859A | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | ASM4SSTVF16859-64TT vs PI74SSTVF16859A |
ICSSSTVA16859YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TT vs ICSSSTVA16859YG-T |
ICSSSTVF16859BYGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TT vs ICSSSTVF16859BYGLF-T |
ICSSSTVA16859YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TT vs ICSSSTVA16859YGLF-T |
SN74SSTVF16859GRG4 | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70 | Texas Instruments | ASM4SSTVF16859-64TT vs SN74SSTVF16859GRG4 |
74SSTVN16859CPAG8 | TSSOP-64, Reel | Integrated Device Technology Inc | ASM4SSTVF16859-64TT vs 74SSTVN16859CPAG8 |
ICSSTV16859BG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TT vs ICSSTV16859BG |
SSTV16859DGG,118 | SSTV16859DGG | NXP Semiconductors | ASM4SSTVF16859-64TT vs SSTV16859DGG,118 |